
0190540063 | |
|---|---|
DigiKey Part Number | 0190540063-ND |
Manufacturer | |
Manufacturer Product Number | 0190540063 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540063 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.252" (6.40mm) |
Width - Outer Edges 0.760" (19.30mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.571" (39.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.67029 | RM3,340.58 |
| Unit Price without VAT: | RM1.67029 |
|---|---|
| Unit Price with VAT: | RM1.83732 |



