
0190540096 | |
|---|---|
DigiKey Part Number | WM19704-ND |
Manufacturer | |
Manufacturer Product Number | 0190540096 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.243" (31.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.74100 | RM17.41 |
| 25 | RM1.63120 | RM40.78 |
| 50 | RM1.55320 | RM77.66 |
| 100 | RM1.47870 | RM147.87 |
| 250 | RM1.38608 | RM346.52 |
| 500 | RM1.31974 | RM659.87 |
| 1,000 | RM1.25670 | RM1,256.70 |
| 2,500 | RM1.17801 | RM2,945.03 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |



