2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C222J5RACTU

DigiKey Part Number
399-C0603C222J5RACTUTR-ND - Tape & Reel (TR)
399-C0603C222J5RACTUCT-ND - Cut Tape (CT)
399-C0603C222J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222J5RACTU
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,646
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
50RM0.09700RM4.85
100RM0.08270RM8.27
500RM0.05942RM29.71
1,000RM0.05224RM52.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.03469RM138.76
8,000RM0.03004RM240.32
12,000RM0.02983RM357.96
20,000RM0.02959RM591.80
28,000RM0.02945RM824.60
40,000RM0.02931RM1,172.40
48,000RM0.02924RM1,403.52
96,000RM0.02837RM2,723.52
100,000RM0.02826RM2,826.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900