
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.79700 | RM67.97 |
| 30 | RM6.02700 | RM180.81 |
| 50 | RM5.71860 | RM285.93 |
| 100 | RM5.34190 | RM534.19 |
| 250 | RM4.91112 | RM1,227.78 |
| 500 | RM4.62982 | RM2,314.91 |
| 1,000 | RM4.38199 | RM4,381.99 |
| 2,500 | RM4.09929 | RM10,248.23 |
| 5,000 | RM3.91502 | RM19,575.10 |
| Unit Price without VAT: | RM6.79700 |
|---|---|
| Unit Price with VAT: | RM7.47670 |

