
0190730019-06-L9-D | |
|---|---|
DigiKey Part Number | 0190730019-06-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-06-L9-D |
Description | 6" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.99600 | RM49.96 |
| 30 | RM4.41800 | RM132.54 |
| 50 | RM4.18500 | RM209.25 |
| 100 | RM3.90140 | RM390.14 |
| 250 | RM3.57704 | RM894.26 |
| 500 | RM3.36500 | RM1,682.50 |
| 1,000 | RM3.17816 | RM3,178.16 |
| 2,500 | RM2.96490 | RM7,412.25 |
| 5,000 | RM2.82586 | RM14,129.30 |
| Unit Price without VAT: | RM4.99600 |
|---|---|
| Unit Price with VAT: | RM5.49560 |

