
0190730019-24-N9-D | |
|---|---|
DigiKey Part Number | 0190730019-24-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-24-N9-D |
Description | 24" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM7.79300 | RM77.93 |
| 100 | RM6.43950 | RM643.95 |
| 1,000 | RM5.08382 | RM5,083.82 |
| 2,500 | RM4.74490 | RM11,862.25 |
| 5,000 | RM4.50766 | RM22,538.30 |
| Unit Price without VAT: | RM7.79300 |
|---|---|
| Unit Price with VAT: | RM8.57230 |

