0190820025 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 767
Unit Price: RM5.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 107
Unit Price: RM4.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM3.47366
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM2.97502
Datasheet
Image for 0190820025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190820025

DigiKey Part Number
WM17641TR-ND - Tape & Reel (TR)
WM17641CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190820025
Description
CONN RING FLAT 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
5/16 Stud
Thickness
0.080" (2.03mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.500" (38.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.32000RM5.32
10RM4.51100RM45.11
25RM4.23000RM105.75
50RM4.02740RM201.37
100RM3.83480RM383.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM3.59456RM898.64
500RM3.42292RM1,711.46
750RM3.32631RM2,494.73
1,250RM3.20854RM4,010.68
1,750RM3.13329RM5,483.26
2,500RM3.05546RM7,638.65
6,250RM2.86432RM17,902.00
12,500RM2.72775RM34,096.88
Manufacturers Standard Package
Unit Price without VAT:RM5.32000
Unit Price with VAT:RM5.85200