
0190980050 | |
|---|---|
DigiKey Part Number | 900-0190980050TR-ND - Tape & Reel (TR) 900-0190980050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190980050 |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980050 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Length - Ring Center to Termination 0.261" (6.63mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.179" (4.55mm) |
Width - Outer Edges 0.340" (8.64mm) | Tongue Inside Opening 0.156" (3.96mm) |
Length - Overall 0.694" (17.63mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.17400 | RM11.74 |
| 25 | RM1.10160 | RM27.54 |
| 50 | RM1.04800 | RM52.40 |
| 100 | RM0.99800 | RM99.80 |
| 250 | RM0.93552 | RM233.88 |
| 500 | RM0.89084 | RM445.42 |
| 1,000 | RM0.84824 | RM848.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.86990 | RM1,739.80 |
| 4,000 | RM0.82836 | RM3,313.44 |
| 6,000 | RM0.80500 | RM4,830.00 |
| 10,000 | RM0.77650 | RM7,765.00 |
| 14,000 | RM0.75829 | RM10,616.06 |
| 20,000 | RM0.73946 | RM14,789.20 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |



