
0191630061 | |
|---|---|
DigiKey Part Number | 0191630061-ND |
Manufacturer | |
Manufacturer Product Number | 0191630061 |
Description | CONN ADPT FTFLFL SN/B |
Customer Reference | |
Detailed Description | Terminal Adapter Connector To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Insulation | - | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |

