
0191640307 | |
|---|---|
DigiKey Part Number | WM22980TR-ND - Tape & Reel (TR) WM22980CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640307 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.475" (12.07mm) | |
Length - Overall | 1.630" (41.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.235" (5.97mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM4.15300 | RM41.53 |
| 25 | RM3.89280 | RM97.32 |
| 50 | RM3.70680 | RM185.34 |
| 100 | RM3.52910 | RM352.91 |
| 250 | RM3.30804 | RM827.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.15004 | RM1,575.02 |
| 1,000 | RM2.99960 | RM2,999.60 |
| 1,500 | RM2.91499 | RM4,372.48 |
| 2,500 | RM2.81185 | RM7,029.63 |
| 3,500 | RM2.74592 | RM9,610.72 |
| 5,000 | RM2.67772 | RM13,388.60 |
| 12,500 | RM2.51023 | RM31,377.88 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |




