Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640844

DigiKey Part Number
900-0191640844TR-ND - Tape & Reel (TR)
900-0191640844CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191640844
Description
CONN RING CIRC 18-22AWG #1/4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.480" (12.19mm)
Length - Overall
1.660" (42.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated with Heat Shrink
Features
Serrated Termination
Color
Red
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
0.235" (5.97mm)
Material - Insulation
NiAc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,034
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM3.81000RM38.10
25RM3.57120RM89.28
50RM3.40100RM170.05
100RM3.23830RM323.83
250RM3.03508RM758.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.02134RM1,510.67
1,000RM2.87707RM2,877.07
1,500RM2.79595RM4,193.93
2,500RM2.69699RM6,742.48
3,500RM2.63374RM9,218.09
5,000RM2.56832RM12,841.60
12,500RM2.40769RM30,096.12
Manufacturers Standard Package
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900