0039000164 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 23,120
Unit Price: RM2.88000
Datasheet

Similar


Molex
In Stock: 78,451
Unit Price: RM1.73000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 20,142
Unit Price: RM2.96000
Datasheet
Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000164

DigiKey Part Number
900-0039000164-ND
Manufacturer
Manufacturer Product Number
0039000164
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types