Image for 0193183010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0193183010

DigiKey Part Number
0193183010-ND
Manufacturer
Manufacturer Product Number
0193183010
Description
CONN TERM RECT 350-450 MCM #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 350-450MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.160" (4.06mm)
Length - Overall
2.830" (71.88mm)
Width - Outer Edges
1.417" (36.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
350-450MCM (kcmil)
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.940" (23.88mm)
Diameter - Barrel OD
1.100" (27.94mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.