0210390285 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 303
Unit Price: RM10.32000
Datasheet
12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210390285

DigiKey Part Number
WM10081-ND
Manufacturer
Manufacturer Product Number
0210390285
Description
CABLE FFC/FPC 12POS 1MM 10"
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,941 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,941In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 12POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 6"
In-Stock: 0
Unit Price: