0210390351 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 48
Unit Price: RM22.42000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM11.49960
Datasheet

Parametric Equivalent


Molex
In Stock: 930
Unit Price: RM11.07000
Datasheet

Parametric Equivalent


Molex
In Stock: 636
Unit Price: RM12.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM7.86195
Datasheet

Parametric Equivalent


GCT
In Stock: 490
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: RM2.55848
Datasheet
18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210390351

DigiKey Part Number
900-0210390351-ND
Manufacturer
Manufacturer Product Number
0210390351
Description
CABLE FFC/FPC 18POS 1MM 10"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 586 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

586In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 18POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 3"
In-Stock: 160
Unit Price: RM5.24018
CABLE FFC/FPC 18POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 6"
In-Stock: 0
Unit Price: