0210390461 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 43
Unit Price: RM22.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM13.60569
Datasheet

Parametric Equivalent


Molex
In Stock: 1,000
Unit Price: RM11.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM9.96844
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM9.96844
Datasheet
28 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210390461

DigiKey Part Number
900-0210390461-ND
Manufacturer
Manufacturer Product Number
0210390461
Description
CABLE FFC/FPC 28POS 1MM 10"
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

800In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 28POS 1MM 2"
In-Stock: 116
Unit Price: RM10.05000
CABLE FFC/FPC 28POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 28POS 1MM 4"
In-Stock: 761
Unit Price: RM6.22511
CABLE FFC/FPC 28POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 28POS 1MM 6"
In-Stock: 120
Unit Price: RM7.05250