0314047912 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,680
Unit Price: RM5.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,550
Unit Price: RM5.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM2.85803
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,400
Unit Price: RM6.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 235
Unit Price: RM4.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM2,361.04500
Datasheet

Parametric Equivalent


Molex
In Stock: 4,779
Unit Price: RM6.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet
6 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314047912

DigiKey Part Number
900-0314047912-ND
Manufacturer
Manufacturer Product Number
0314047912
Description
CONN RCPT HSG 6POS 2.54MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0314047912 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.