0334720401 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 31,048
Unit Price: RM5.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,458
Unit Price: RM6.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM2.54230
Datasheet

Parametric Equivalent


Molex
In Stock: 956
Unit Price: RM3.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,358
Unit Price: RM10.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 980
Unit Price: RM10.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,177
Unit Price: RM3.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,110
Unit Price: RM3.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,558
Unit Price: RM8.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.78738
Datasheet
4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0334720401

DigiKey Part Number
WM4690-ND
Manufacturer
Manufacturer Product Number
0334720401
Description
CONN RCPT HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334720401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes