0334820402 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11,444
Unit Price: RM9.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,825
Unit Price: RM6.11000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM7.79649
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.40777
Datasheet

Parametric Equivalent


Molex
In Stock: 734
Unit Price: RM9.46000
Datasheet
4 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0334820402

DigiKey Part Number
WM9440-ND
Manufacturer
Manufacturer Product Number
0334820402
Description
CONN PLUG HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes