0348993021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3,924
Unit Price: RM7.72000
Datasheet
Molex - MX150 Unsealed Connection System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0348993021

DigiKey Part Number
0348993021-ND
Manufacturer
Manufacturer Product Number
0348993021
Description
CONN PLUG HSG 3POS 4.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable