0355720600 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 7,920
Unit Price: RM1.42000
Datasheet
6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
0355720600
0355720600

0355720600

DigiKey Part Number
WM13202-ND
Manufacturer
Manufacturer Product Number
0355720600
Description
CONN RCPT HSG 6POS 2.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0355720600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 150,656 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

150,656In Stock
Ships from WEC