cms-photo-not-available

0380020365

Digi-Key Part Number
0380020365-ND
Manufacturer
Molex
Manufacturer Product Number
0380020365
Supplier
Description
CONN TERM BLK Y-SOLDER BARRIER
Detailed Description
Connector Terminal, Y-Solder, Barrier Block For Barrier Blocks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
Terminal, Y-Solder, Barrier Block
Number of Positions
-
For Use With/Related Products
Barrier Blocks
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
038002-0365
380020-0365
380020365
Standard Package3,000