
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 9 | |
Features | Component Area | |
Voltage - Rated | 300V | |
Current Rating (Per Contact) | 15 A | |
Operating Temperature | 110°C | |
Length | 1.551" (39.40mm) | |
Width | 3.640" (92.45mm) | |
Wire Gauge | 12-26 AWG | |
Base Product Number |


