Image for 0399300220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399300220

DigiKey Part Number
0399300220-ND
Manufacturer
Manufacturer Product Number
0399300220
Description
TERM BLOCK PLUG 20POS 3.81MM
Customer Reference
Detailed Description
20 Position Terminal Block Plug, Barrier Strip 0.150" (3.81mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0399300220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Barrier Strip
Number of Positions
20
Positions Per Level
20 (Mate), 10 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw with Captive Plate
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.79 Nm (7.0 Lb-In)
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
1.005" (25.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.