
0429605700 | |
|---|---|
DigiKey Part Number | 0429605700-ND |
Manufacturer | |
Manufacturer Product Number | 0429605700 |
Description | HEX KEY L-SHAPE |
Customer Reference | |
Detailed Description | Hex Key L-Key |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - | |
Base Product Number |

