



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.30700 | RM53.07 |
| 30 | RM4.69633 | RM140.89 |
| 50 | RM4.45060 | RM222.53 |
| 100 | RM4.15040 | RM415.04 |
| 250 | RM3.80732 | RM951.83 |
| 500 | RM3.58304 | RM1,791.52 |
| 1,000 | RM3.38548 | RM3,385.48 |
| 2,500 | RM3.16008 | RM7,900.20 |
| 5,000 | RM3.01312 | RM15,065.60 |
| Unit Price without VAT: | RM5.30700 |
|---|---|
| Unit Price with VAT: | RM5.83770 |











