



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.37400 | RM53.74 |
| 30 | RM4.75567 | RM142.67 |
| 50 | RM4.50660 | RM225.33 |
| 100 | RM4.20320 | RM420.32 |
| 250 | RM3.85600 | RM964.00 |
| 500 | RM3.62922 | RM1,814.61 |
| 1,000 | RM3.42945 | RM3,429.45 |
| 2,500 | RM3.20147 | RM8,003.68 |
| 5,000 | RM3.05281 | RM15,264.05 |
| Unit Price without VAT: | RM5.37400 |
|---|---|
| Unit Price with VAT: | RM5.91140 |











