



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.23700 | RM62.37 |
| 30 | RM5.52767 | RM165.83 |
| 50 | RM5.24260 | RM262.13 |
| 100 | RM4.89470 | RM489.47 |
| 250 | RM4.49648 | RM1,124.12 |
| 500 | RM4.23644 | RM2,118.22 |
| 1,000 | RM4.00733 | RM4,007.33 |
| 2,500 | RM3.74595 | RM9,364.88 |
| 5,000 | RM3.57556 | RM17,877.80 |
| Unit Price without VAT: | RM6.23700 |
|---|---|
| Unit Price with VAT: | RM6.86070 |











