



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.37900 | RM63.79 |
| 30 | RM5.65533 | RM169.66 |
| 50 | RM5.36400 | RM268.20 |
| 100 | RM5.00850 | RM500.85 |
| 250 | RM4.60224 | RM1,150.56 |
| 500 | RM4.33684 | RM2,168.42 |
| 1,000 | RM4.10292 | RM4,102.92 |
| 2,500 | RM3.83605 | RM9,590.12 |
| 5,000 | RM3.66211 | RM18,310.55 |
| Unit Price without VAT: | RM6.37900 |
|---|---|
| Unit Price with VAT: | RM7.01690 |











