
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.32900 | RM43.29 |
| 30 | RM4.00667 | RM120.20 |
| 50 | RM3.86380 | RM193.19 |
| 100 | RM3.67940 | RM367.94 |
| 250 | RM3.44868 | RM862.17 |
| 500 | RM3.28396 | RM1,641.98 |
| 1,000 | RM3.12718 | RM3,127.18 |
| 2,500 | RM2.93144 | RM7,328.60 |
| 5,000 | RM2.79160 | RM13,958.00 |
| Unit Price without VAT: | RM4.32900 |
|---|---|
| Unit Price with VAT: | RM4.76190 |

