
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.41200 | RM34.12 |
| 30 | RM3.15867 | RM94.76 |
| 50 | RM3.04560 | RM152.28 |
| 100 | RM2.90020 | RM290.02 |
| 250 | RM2.71844 | RM679.61 |
| 500 | RM2.58858 | RM1,294.29 |
| 1,000 | RM2.46498 | RM2,464.98 |
| 2,500 | RM2.31067 | RM5,776.68 |
| 5,000 | RM2.20043 | RM11,002.15 |
| Unit Price without VAT: | RM3.41200 |
|---|---|
| Unit Price with VAT: | RM3.75320 |

