
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.01100 | RM40.11 |
| 30 | RM3.71033 | RM111.31 |
| 50 | RM3.57840 | RM178.92 |
| 100 | RM3.40690 | RM340.69 |
| 250 | RM3.19328 | RM798.32 |
| 500 | RM3.04082 | RM1,520.41 |
| 1,000 | RM2.89558 | RM2,895.58 |
| 2,500 | RM2.71436 | RM6,785.90 |
| 5,000 | RM2.58488 | RM12,924.40 |
| Unit Price without VAT: | RM4.01100 |
|---|---|
| Unit Price with VAT: | RM4.41210 |

