
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.31300 | RM43.13 |
| 30 | RM3.99200 | RM119.76 |
| 50 | RM3.85040 | RM192.52 |
| 100 | RM3.66680 | RM366.68 |
| 250 | RM3.43680 | RM859.20 |
| 500 | RM3.27274 | RM1,636.37 |
| 1,000 | RM3.11647 | RM3,116.47 |
| 2,500 | RM2.92139 | RM7,303.48 |
| 5,000 | RM2.78205 | RM13,910.25 |
| Unit Price without VAT: | RM4.31300 |
|---|---|
| Unit Price with VAT: | RM4.74430 |

