
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.98500 | RM59.85 |
| 30 | RM5.53700 | RM166.11 |
| 50 | RM5.34100 | RM267.05 |
| 100 | RM5.08540 | RM508.54 |
| 250 | RM4.76676 | RM1,191.69 |
| 500 | RM4.53920 | RM2,269.60 |
| 1,000 | RM4.32253 | RM4,322.53 |
| 2,500 | RM4.05204 | RM10,130.10 |
| 5,000 | RM3.85880 | RM19,294.00 |
| Unit Price without VAT: | RM5.98500 |
|---|---|
| Unit Price with VAT: | RM6.58350 |

