
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.16100 | RM41.61 |
| 30 | RM3.84800 | RM115.44 |
| 50 | RM3.71140 | RM185.57 |
| 100 | RM3.53420 | RM353.42 |
| 250 | RM3.31260 | RM828.15 |
| 500 | RM3.15436 | RM1,577.18 |
| 1,000 | RM3.00382 | RM3,003.82 |
| 2,500 | RM2.81576 | RM7,039.40 |
| 5,000 | RM2.68145 | RM13,407.25 |
| Unit Price without VAT: | RM4.16100 |
|---|---|
| Unit Price with VAT: | RM4.57710 |

