
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.30600 | RM43.06 |
| 30 | RM3.98467 | RM119.54 |
| 50 | RM3.84300 | RM192.15 |
| 100 | RM3.65910 | RM365.91 |
| 250 | RM3.42984 | RM857.46 |
| 500 | RM3.26602 | RM1,633.01 |
| 1,000 | RM3.11012 | RM3,110.12 |
| 2,500 | RM2.91544 | RM7,288.60 |
| 5,000 | RM2.77638 | RM13,881.90 |
| Unit Price without VAT: | RM4.30600 |
|---|---|
| Unit Price with VAT: | RM4.73660 |

