
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.03500 | RM50.35 |
| 30 | RM4.65833 | RM139.75 |
| 50 | RM4.49400 | RM224.70 |
| 100 | RM4.27880 | RM427.88 |
| 250 | RM4.01076 | RM1,002.69 |
| 500 | RM3.81920 | RM1,909.60 |
| 1,000 | RM3.63686 | RM3,636.86 |
| 2,500 | RM3.40925 | RM8,523.12 |
| 5,000 | RM3.24664 | RM16,233.20 |
| Unit Price without VAT: | RM5.03500 |
|---|---|
| Unit Price with VAT: | RM5.53850 |

