
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.32300 | RM53.23 |
| 30 | RM4.92633 | RM147.79 |
| 50 | RM4.75160 | RM237.58 |
| 100 | RM4.52430 | RM452.43 |
| 250 | RM4.24084 | RM1,060.21 |
| 500 | RM4.03834 | RM2,019.17 |
| 1,000 | RM3.84556 | RM3,845.56 |
| 2,500 | RM3.60488 | RM9,012.20 |
| 5,000 | RM3.43294 | RM17,164.70 |
| Unit Price without VAT: | RM5.32300 |
|---|---|
| Unit Price with VAT: | RM5.85530 |

