



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.33900 | RM63.39 |
| 30 | RM5.62100 | RM168.63 |
| 50 | RM5.33080 | RM266.54 |
| 100 | RM4.97740 | RM497.74 |
| 250 | RM4.57308 | RM1,143.27 |
| 500 | RM4.30918 | RM2,154.59 |
| 1,000 | RM4.07656 | RM4,076.56 |
| 2,500 | RM3.81121 | RM9,528.02 |
| 5,000 | RM3.63824 | RM18,191.20 |
| Unit Price without VAT: | RM6.33900 |
|---|---|
| Unit Price with VAT: | RM6.97290 |











