



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.05600 | RM60.56 |
| 30 | RM5.36633 | RM160.99 |
| 50 | RM5.08820 | RM254.41 |
| 100 | RM4.74930 | RM474.93 |
| 250 | RM4.36188 | RM1,090.47 |
| 500 | RM4.10878 | RM2,054.39 |
| 1,000 | RM3.88583 | RM3,885.83 |
| 2,500 | RM3.63140 | RM9,078.50 |
| 5,000 | RM3.46555 | RM17,327.75 |
| Unit Price without VAT: | RM6.05600 |
|---|---|
| Unit Price with VAT: | RM6.66160 |











