



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.17400 | RM61.74 |
| 30 | RM5.47000 | RM164.10 |
| 50 | RM5.18740 | RM259.37 |
| 100 | RM4.84230 | RM484.23 |
| 250 | RM4.44812 | RM1,112.03 |
| 500 | RM4.19058 | RM2,095.29 |
| 1,000 | RM3.96368 | RM3,963.68 |
| 2,500 | RM3.70480 | RM9,262.00 |
| 5,000 | RM3.53603 | RM17,680.15 |
| Unit Price without VAT: | RM6.17400 |
|---|---|
| Unit Price with VAT: | RM6.79140 |











