



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.54200 | RM35.42 |
| 30 | RM3.12167 | RM93.65 |
| 50 | RM2.95260 | RM147.63 |
| 100 | RM2.74660 | RM274.66 |
| 250 | RM2.51040 | RM627.60 |
| 500 | RM2.35596 | RM1,177.98 |
| 1,000 | RM2.21984 | RM2,219.84 |
| 2,500 | RM2.06442 | RM5,161.05 |
| 5,000 | RM1.96305 | RM9,815.25 |
| Unit Price without VAT: | RM3.54200 |
|---|---|
| Unit Price with VAT: | RM3.89620 |











