



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.75100 | RM37.51 |
| 30 | RM3.47100 | RM104.13 |
| 50 | RM3.34740 | RM167.37 |
| 100 | RM3.18750 | RM318.75 |
| 250 | RM2.98780 | RM746.95 |
| 500 | RM2.84508 | RM1,422.54 |
| 1,000 | RM2.70926 | RM2,709.26 |
| 2,500 | RM2.53964 | RM6,349.10 |
| 5,000 | RM2.41849 | RM12,092.45 |
| Unit Price without VAT: | RM3.75100 |
|---|---|
| Unit Price with VAT: | RM4.12610 |











