



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.84500 | RM38.45 |
| 30 | RM3.55767 | RM106.73 |
| 50 | RM3.43100 | RM171.55 |
| 100 | RM3.26700 | RM326.70 |
| 250 | RM3.06232 | RM765.58 |
| 500 | RM2.91608 | RM1,458.04 |
| 1,000 | RM2.77683 | RM2,776.83 |
| 2,500 | RM2.60300 | RM6,507.50 |
| 5,000 | RM2.47884 | RM12,394.20 |
| Unit Price without VAT: | RM3.84500 |
|---|---|
| Unit Price with VAT: | RM4.22950 |











