



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.15000 | RM51.50 |
| 30 | RM4.55600 | RM136.68 |
| 50 | RM4.31660 | RM215.83 |
| 100 | RM4.02510 | RM402.51 |
| 250 | RM3.69132 | RM922.83 |
| 500 | RM3.47326 | RM1,736.63 |
| 1,000 | RM3.28111 | RM3,281.11 |
| 2,500 | RM3.06180 | RM7,654.50 |
| 5,000 | RM2.91882 | RM14,594.10 |
| Unit Price without VAT: | RM5.15000 |
|---|---|
| Unit Price with VAT: | RM5.66500 |











