0457762014 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 573
Unit Price: RM3.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 765
Unit Price: RM2.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,164
Unit Price: RM5.02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.83562
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.05133
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.85816
Datasheet

Parametric Equivalent


Molex
In Stock: 212
Unit Price: RM5.10000
Datasheet
Image for 0457762014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0457762014

DigiKey Part Number
0457762014-ND
Manufacturer
Manufacturer Product Number
0457762014
Description
CONN PLUG HSG 14POS 4.20MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0457762014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.