ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-12-Y0-D

DigiKey Part Number
0460121141-12-Y0-D-ND
Manufacturer
Manufacturer Product Number
0460121141-12-Y0-D
Description
12" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM5.68900RM56.89
30RM5.26400RM157.92
50RM5.07780RM253.89
100RM4.83520RM483.52
250RM4.53212RM1,133.03
500RM4.31572RM2,157.86
1,000RM4.10974RM4,109.74
2,500RM3.85252RM9,631.30
5,000RM3.66879RM18,343.95
Manufacturers Standard Package
Unit Price without VAT:RM5.68900
Unit Price with VAT:RM6.25790
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: RM5.68900
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: RM5.68900
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: RM5.68900
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: RM5.68900
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: RM5.68900
Alternate Length
2" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: RM4.78300
3" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: RM4.87400
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: RM4.96400
5" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: RM5.05500
6" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: RM5.14600