
0461142121 | |
|---|---|
DigiKey Part Number | 0461142121-ND |
Manufacturer | |
Manufacturer Product Number | 0461142121 |
Description | CONN RCPT LPHPOWER 14POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461142121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 14 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 12 Signal, 2 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.50000 | RM30.50 |
| 10 | RM25.90600 | RM259.06 |
| 45 | RM23.29511 | RM1,048.28 |
| 90 | RM22.18311 | RM1,996.48 |
| 135 | RM21.55733 | RM2,910.24 |
| 270 | RM20.52870 | RM5,542.75 |
| 540 | RM19.54956 | RM10,556.76 |
| 1,035 | RM18.67343 | RM19,327.00 |
| Unit Price without VAT: | RM30.50000 |
|---|---|
| Unit Price with VAT: | RM33.55000 |

