1 Connector Plug, Male Pins Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464371210

DigiKey Part Number
0464371210-ND
Manufacturer
Manufacturer Product Number
0464371210
Description
CONN PLUG TEN60 1POS PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Connector Plug, Male Pins Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464371210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
EXTreme Ten60Power
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
1
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
1 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 287 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
875RM11.60251RM10,152.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.60251
Unit Price with VAT:RM12.76276

Other Suppliers on DigiKey

287In Stock
Ships from WEC