Image for 0464371241 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464371241

DigiKey Part Number
0464371241-ND
Manufacturer
Manufacturer Product Number
0464371241
Description
CONN PLUG TEN60 19POS PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
EXTreme Ten60Power
Number of Positions
19
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
15 Signal, 4 Power
Features
Ground Blade
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 202 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.

Other Suppliers on DigiKey

202In Stock
Ships from WEC